Part Details for EC5945ETTTS-12.000M by Abracon Corporation
Overview of EC5945ETTTS-12.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EC5945ETTTS-12.000M
EC5945ETTTS-12.000M CAD Models
EC5945ETTTS-12.000M Part Data Attributes
|
EC5945ETTTS-12.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5945ETTTS-12.000M
Abracon Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC5945ETTTS-12.000M
This table gives cross-reference parts and alternative options found for EC5945ETTTS-12.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5945ETTTS-12.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5945TTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC5945TTS-12.000M |
EC2945TTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC2945TTS-12.000M |
SIT9003AC-33-18SD-12.00000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | EC5945ETTTS-12.000M vs SIT9003AC-33-18SD-12.00000 |
EC2945ETTTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC2945ETTTS-12.288M |
EC2945TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC2945TTS-12.288M |
SIT9003AI-33-18EB-12.00000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | EC5945ETTTS-12.000M vs SIT9003AI-33-18EB-12.00000 |
EC5945ETTTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC5945ETTTS-12.288M |
EMK41H2H-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EMK41H2H-12.000M |
EC2945ETTTS-12.352M | LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC2945ETTTS-12.352M |
EC2945TTS-12.352M | LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC5945ETTTS-12.000M vs EC2945TTS-12.352M |