There are no models available for this part yet.
Overview of EC5620TTS-48.000M by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC5620TTS-48.000M by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EC5620TTS-48.000M
|
Avnet Americas | Quartz Crystal Clock Oscillator 48MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC5620TTS-48.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for EC5620TTS-48.000M by Abracon Corporation
Part Data Attributes for EC5620TTS-48.000M by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Alternate Parts for EC5620TTS-48.000M
This table gives cross-reference parts and alternative options found for EC5620TTS-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5620TTS-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13E2K2H-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EC5620TTS-48.000M vs EB13E2K2H-48.000M |
545CAB48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EC5620TTS-48.000M vs 545CAB48M0000BBG |
540CAA48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | EC5620TTS-48.000M vs 540CAA48M0000BBG |
540CAA48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | EC5620TTS-48.000M vs 540CAA48M0000BBGR |
545CAB48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EC5620TTS-48.000M vs 545CAB48M0000BBGR |
545FAA48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EC5620TTS-48.000M vs 545FAA48M0000BBG |
545FAA48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EC5620TTS-48.000M vs 545FAA48M0000BBGR |
EB13E2F2H-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EC5620TTS-48.000M vs EB13E2F2H-48.000M |
Related Parts for EC5620TTS-48.000M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors