Part Details for EC4SMG-FREQ4 by Ecliptek Corporation
Overview of EC4SMG-FREQ4 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for EC4SMG-FREQ4
EC4SMG-FREQ4 CAD Models
EC4SMG-FREQ4 Part Data Attributes
|
EC4SMG-FREQ4
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SMG-FREQ4
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD SEAL, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 8.999 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC4SMG-FREQ4
This table gives cross-reference parts and alternative options found for EC4SMG-FREQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC4SMG-FREQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC4SM1G-FREQ4-TR | QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz | Ecliptek Corporation | EC4SMG-FREQ4 vs EC4SM1G-FREQ4-TR |
EC4SMG-FREQ4-TR | QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz | Ecliptek Corporation | EC4SMG-FREQ4 vs EC4SMG-FREQ4-TR |