Part Details for EC4SMF-32-3.579545M by Ecliptek Corporation
Overview of EC4SMF-32-3.579545M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC4SMF-32-3.579545M
EC4SMF-32-3.579545M CAD Models
EC4SMF-32-3.579545M Part Data Attributes
|
EC4SMF-32-3.579545M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SMF-32-3.579545M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD SEAL, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC4SMF-32-3.579545M
This table gives cross-reference parts and alternative options found for EC4SMF-32-3.579545M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC4SMF-32-3.579545M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC4SMG-32-3.579545MTR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMF-32-3.579545M vs EC4SMG-32-3.579545MTR |
EC3SMF-32-3.579545MTR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMF-32-3.579545M vs EC3SMF-32-3.579545MTR |
EC4SMF-32-3.579545MTR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMF-32-3.579545M vs EC4SMF-32-3.579545MTR |
EC4SMG-32-3.579545M | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMF-32-3.579545M vs EC4SMG-32-3.579545M |
EC3SMG-32-3.579545MTR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC4SMF-32-3.579545M vs EC3SMG-32-3.579545MTR |