EC3SMB-14-15.999MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN

Overview of EC3SMB-14-15.999MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EC3SMB-14-15.999MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3SMB-14-15.999MTR by Ecliptek Corporation

EC3SMB-14-15.999MTR
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD SEAL, SMD, 4 PIN
Reach Compliance Code
not_compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Load Capacitance
14 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
15.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. EC3SMB-14-15.999MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
    VS

Alternate Parts for EC3SMB-14-15.999MTR

This table gives cross-reference parts and alternative options found for EC3SMB-14-15.999MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMB-14-15.999MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3SMA-14-15.999MTR QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMA-14-15.999MTR
EC3SMB-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMB-14-15.999M
EC3SM-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SM-14-15.999M
EC3SMA-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMA-14-15.999M
EC3SM-14-15.999MTR QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SM-14-15.999MTR
Part Number Description Manufacturer Compare
EC3SM-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SM-14-15.999M
EC3SMA-14-15.999MTR QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMA-14-15.999MTR
EC3SMA-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMA-14-15.999M
EC3SMB-14-15.999M QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SMB-14-15.999M
EC3SM-14-15.999MTR QUARTZ CRYSTAL RESONATOR, 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SMB-14-15.999MTR vs EC3SM-14-15.999MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3SMB-14-15.999MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3SMB-14-15.999MTR by Ecliptek Corporation

  • Please alert me when EC3SMB-14-15.999MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3SMB-14-15.999MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3SMB-14-15.999MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3SMB-14-15.999MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3SMB-14-15.999MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3SMB-14-15.999MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: