Part Details for EC3SMA-14-15.000MTR by Ecliptek Corporation
Overview of EC3SMA-14-15.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC3SMA-14-15.000MTR
EC3SMA-14-15.000MTR CAD Models
EC3SMA-14-15.000MTR Part Data Attributes
|
EC3SMA-14-15.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SMA-14-15.000MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 15 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD SEAL, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 14 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC3SMA-14-15.000MTR
This table gives cross-reference parts and alternative options found for EC3SMA-14-15.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMA-14-15.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SMA-14-15.000M | QUARTZ CRYSTAL RESONATOR, 15 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMA-14-15.000MTR vs EC3SMA-14-15.000M |
EC3SMB-14-15.000MTR | QUARTZ CRYSTAL RESONATOR, 15 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | EC3SMA-14-15.000MTR vs EC3SMB-14-15.000MTR |