EC3SM1K-FREQ7TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz

Overview of EC3SM1K-FREQ7TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for EC3SM1K-FREQ7TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3SM1K-FREQ7TR by Ecliptek Corporation

EC3SM1K-FREQ7TR
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
15.999 MHz
Operating Frequency-Min
15 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L12.5XB4.85XH5.18 (mm)
Surface Mount
YES
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. EC3SM1K-FREQ7TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz
    VS

Alternate Parts for EC3SM1K-FREQ7TR

This table gives cross-reference parts and alternative options found for EC3SM1K-FREQ7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SM1K-FREQ7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3SML-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SML-FREQ7
EC3SMJ-FREQ7-TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMJ-FREQ7-TR
EC3SM1L-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1L-FREQ7TR
EC3SMJ-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMJ-FREQ7
EC3SML-FREQ7-TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SML-FREQ7-TR
EC3SMJ-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMJ-FREQ7TR
EC3SM1L-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1L-FREQ7
EC3SM1J-FREQ7TR QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1J-FREQ7TR
EC3SM1K-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1K-FREQ7
EC3SMK-FREQ7 QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMK-FREQ7
Part Number Description Manufacturer Compare
EC3SM1K-FREQ2TR QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1K-FREQ2TR
EC3SMM-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMM-S-FREQ3
EC3SMC-S-FREQ4TR QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMC-S-FREQ4TR
EC3SMG-FREQ4 QUARTZ CRYSTAL RESONATOR, 8 MHz - 8.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMG-FREQ4
EC3SMM-T-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 24.576 MHz - 29.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMM-T-S-FREQ1
EC3SM1D-S-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1D-S-FREQ8TR
EC3SMH-T-S-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 24.576 MHz - 29.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMH-T-S-FREQ1-TR
EC3SM1J-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SM1J-S-FREQ2
EC3SMF-S-FREQ8-TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SMF-S-FREQ8-TR
EC3SME-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN Ecliptek Corporation EC3SM1K-FREQ7TR vs EC3SME-FREQ8TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3SM1K-FREQ7TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3SM1K-FREQ7TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3SM1K-FREQ7TR would you like to use for your alert(s)?
  • Please alert me when EC3SM1K-FREQ7TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3SM1K-FREQ7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3SM1K-FREQ7TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3SM1K-FREQ7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3SM1K-FREQ7TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3SM1K-FREQ7TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: