Part Details for EC3FREQ3 by Ecliptek Corporation
Overview of EC3FREQ3 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC3FREQ3
EC3FREQ3 CAD Models
EC3FREQ3 Part Data Attributes
|
EC3FREQ3
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3FREQ3
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Manufacturer Series | EC3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 7.999 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH3.68 (mm) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |
Alternate Parts for EC3FREQ3
This table gives cross-reference parts and alternative options found for EC3FREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3FREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3UFREQ3-CL150 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3FREQ3 vs E3UFREQ3-CL150 |
EC3FREQ3-I2 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3FREQ3 vs EC3FREQ3-I2 |
EC3FREQ3-CL175 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3FREQ3 vs EC3FREQ3-CL175 |
E3UFREQ3-CL175 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3FREQ3 vs E3UFREQ3-CL175 |
E3UFREQ3-I2 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC3FREQ3 vs E3UFREQ3-I2 |