Part Details for EC3E-S-FREQ6 by Ecliptek Corporation
Overview of EC3E-S-FREQ6 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for EC3E-S-FREQ6
EC3E-S-FREQ6 CAD Models
EC3E-S-FREQ6 Part Data Attributes
|
EC3E-S-FREQ6
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3E-S-FREQ6
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10 MHz - 14.999 MHz, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 14.999 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC3E-S-FREQ6
This table gives cross-reference parts and alternative options found for EC3E-S-FREQ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3E-S-FREQ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3E-S-FREQ6-CL150 | QUARTZ CRYSTAL RESONATOR, 10 MHz - 14.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | EC3E-S-FREQ6 vs EC3E-S-FREQ6-CL150 |
E3UE-S-FREQ6 | QUARTZ CRYSTAL RESONATOR, 10 MHz - 14.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | EC3E-S-FREQ6 vs E3UE-S-FREQ6 |
E3UE-S-FREQ6-CL175 | QUARTZ CRYSTAL RESONATOR, 10 MHz - 14.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | EC3E-S-FREQ6 vs E3UE-S-FREQ6-CL175 |
EC3E-S-FREQ6-CL175 | QUARTZ CRYSTAL RESONATOR, 10 MHz - 14.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | EC3E-S-FREQ6 vs EC3E-S-FREQ6-CL175 |