EC3E-20-10.000M-CL150
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-3

Overview of EC3E-20-10.000M-CL150 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for EC3E-20-10.000M-CL150 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3E-20-10.000M-CL150 by Ecliptek Corporation

EC3E-20-10.000M-CL150
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELDED PACKAGE-3
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e0
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
70 Ω
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. EC3E-20-10.000M-CL150
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-3
    VS

Alternate Parts for EC3E-20-10.000M-CL150

This table gives cross-reference parts and alternative options found for EC3E-20-10.000M-CL150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3E-20-10.000M-CL150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3E-20-10.000M-I2 QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation EC3E-20-10.000M-CL150 vs EC3E-20-10.000M-I2
Part Number Description Manufacturer Compare
EC3E-20-10.000M QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation EC3E-20-10.000M-CL150 vs EC3E-20-10.000M
EC3E-20-10.000M-I2 QUARTZ CRYSTAL RESONATOR, 10 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation EC3E-20-10.000M-CL150 vs EC3E-20-10.000M-I2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3E-20-10.000M-CL150 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3E-20-10.000M-CL150 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3E-20-10.000M-CL150 would you like to use for your alert(s)?
  • Please alert me when EC3E-20-10.000M-CL150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3E-20-10.000M-CL150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3E-20-10.000M-CL150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3E-20-10.000M-CL150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3E-20-10.000M-CL150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3E-20-10.000M-CL150 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: