Part Details for EC3AW01H by Cincon Electronics Corporation
Overview of EC3AW01H by Cincon Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3AW01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1538-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$11.1891 / $12.5100 | Buy Now |
DISTI #
418-EC3AW01H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x.40" RoHS: Compliant | 2 |
|
$10.6700 / $12.5100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 9-36 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - 24 Pin DIP Package RoHS: Compliant |
30 In Stock |
|
$11.1900 / $12.3800 | Buy Now |
DISTI #
67518377
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 30 |
|
$15.1580 / $16.2630 | Buy Now |
DISTI #
EC3AW01H
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$10.8300 / $13.3200 | RFQ |
DISTI #
000000000005584593
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x.40 Min Qty: 1 | 0 |
|
$11.1900 / $12.5100 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 3W - 9-36 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - 24 Pin DIP Package RoHS: Compliant |
30 In Stock |
|
$11.1900 / $12.3800 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 3W 9-36Vin 5Vout 0.6A Min Qty: 1 | 0 |
|
$13.6600 | Buy Now |
Part Details for EC3AW01H
EC3AW01H CAD Models
EC3AW01H Part Data Attributes
|
EC3AW01H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3AW01H
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |