Part Details for EC3745T-FREQ by Ecliptek Corporation
Overview of EC3745T-FREQ by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Part Details for EC3745T-FREQ
EC3745T-FREQ CAD Models
EC3745T-FREQ Part Data Attributes
|
EC3745T-FREQ
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3745T-FREQ
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC3745T-FREQ
This table gives cross-reference parts and alternative options found for EC3745T-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3745T-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3725ET-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3725ET-FREQTR |
EC3745-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3745-FREQTR |
EC3720ET-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3720ET-FREQTR |
EC3700ETT-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3700ETT-FREQ |
EC3700T-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3700T-FREQ |
EC3720-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3720-FREQ |
EC3745TTS-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 110MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC3745T-FREQ vs EC3745TTS-FREQ |
EC3745ET-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3745ET-FREQ |
EC370ETTTS-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC370ETTTS-FREQ |
EC3725-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3745T-FREQ vs EC3725-FREQ |