There are no models available for this part yet.
Overview of EC3720ETT-FREQTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Automotive
CAD Models for EC3720ETT-FREQTR by Ecliptek Corporation
Part Data Attributes for EC3720ETT-FREQTR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
110 MHz
|
Operating Frequency-Min
|
1.544 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for EC3720ETT-FREQTR
This table gives cross-reference parts and alternative options found for EC3720ETT-FREQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3720ETT-FREQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3720ETTTS-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 110MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3720ETTTS-FREQTR |
EC370TS-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC370TS-FREQ |
EC3725T-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3725T-FREQ |
EC3725ETTS-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 110MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3725ETTS-FREQTR |
EC3700ETT-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3700ETT-FREQ |
EC3720ETTTS-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 110MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3720ETTTS-FREQ |
EC370TTS-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC370TTS-FREQTR |
EC3720ET-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, HCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3720ET-FREQ |
EC370ETTS-FREQ | CRYSTAL OSCILLATOR, CLOCK, 1.544MHz - 110MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EC3720ETT-FREQTR vs EC370ETTS-FREQ |
EC3725ETTTS-FREQTR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 110MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC3720ETT-FREQTR vs EC3725ETTTS-FREQTR |
Related Parts for EC3720ETT-FREQTR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors