Datasheets
EC3125HSTA15ET-FREQ-G by: Ecliptek Corporation

VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN

Part Details for EC3125HSTA15ET-FREQ-G by Ecliptek Corporation

Overview of EC3125HSTA15ET-FREQ-G by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

Part Details for EC3125HSTA15ET-FREQ-G

EC3125HSTA15ET-FREQ-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC3125HSTA15ET-FREQ-G Part Data Attributes

EC3125HSTA15ET-FREQ-G Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC3125HSTA15ET-FREQ-G Ecliptek Corporation VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature BULK
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 25%
JESD-609 Code e3
Linearity 15%
Manufacturer Series EC31
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 44.736 MHz
Operating Frequency-Min 1 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 5 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EC3125HSTA15ET-FREQ-G

This table gives cross-reference parts and alternative options found for EC3125HSTA15ET-FREQ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3125HSTA15ET-FREQ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC3125HSTA15-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ
EC3125HSTA15ET-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15ET-FREQ-CLXX
EC3125HSTA15-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ-G2
EC3125HSTA15-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ-G
EC3125HSTA15ET-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15ET-FREQ-GTR
EC3125HSTA15-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ-CLXX
EC3125HSTA15ET-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15ET-FREQ-G2TR
EC3125HSTA15ET-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15ET-FREQ
EC3125HSTA15-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ-G2TR
EC3125HSTA15-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125HSTA15-FREQ-GTR
Part Number Description Manufacturer Compare
EC3120HSTA15-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3120HSTA15-FREQ-G2
EC3145HSTA15-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3145HSTA15-FREQ-G
EC3100TA15ET-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3100TA15ET-FREQ-G
EC3145HSTA15ET-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3145HSTA15ET-FREQ-G
EC3145TA15ET-FREQ-CLXXX VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3145TA15ET-FREQ-CLXXX
EC3100HSTA15ET-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3100HSTA15ET-FREQ-G2
EC3120TA15ET-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3120TA15ET-FREQ
EC3145TA15-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3145TA15-FREQ
EC3125TA15-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3125TA15-FREQ-G
EC3120TA15-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3125HSTA15ET-FREQ-G vs EC3120TA15-FREQ-G

EC3125HSTA15ET-FREQ-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3125HSTA15ET-FREQ-G by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3125HSTA15ET-FREQ-G by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3125HSTA15ET-FREQ-G would you like to use for your alert(s)?
  • Please alert me when EC3125HSTA15ET-FREQ-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3125HSTA15ET-FREQ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3125HSTA15ET-FREQ-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3125HSTA15ET-FREQ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3125HSTA15ET-FREQ-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3125HSTA15ET-FREQ-G by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: