EC3125HST10ET-FREQ-G2
Ecliptek Corporation
Description: VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN

Overview of EC3125HST10ET-FREQ-G2 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for EC3125HST10ET-FREQ-G2 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3125HST10ET-FREQ-G2 by Ecliptek Corporation

EC3125HST10ET-FREQ-G2
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
BULK
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
25%
JESD-609 Code
e3
Linearity
10%
Manufacturer Series
EC31
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
44.736 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC3125HST10ET-FREQ-G2
    Ecliptek Corporation
    VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
    VS

Alternate Parts for EC3125HST10ET-FREQ-G2

This table gives cross-reference parts and alternative options found for EC3125HST10ET-FREQ-G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3125HST10ET-FREQ-G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3125HST10ET-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10ET-FREQ-GTR
EC3125HST10ET-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10ET-FREQ-G2TR
EC3125HST10ET-FREQ-CLXX VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10ET-FREQ-CLXX
EC3125HST10ET-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10ET-FREQ-G
EC3125HST10-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-G2TR
EC3125HST10-FREQ-G2 VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-G2
EC3125HST10-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-G
EC3125HST10ET-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10ET-FREQ
EC3125HST10-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ
EC3125HST10-FREQ-GTR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-GTR
Part Number Description Manufacturer Compare
EC3120T10-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3120T10-FREQ-G
EC3125HST10-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-G2TR
EC3120HST10-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3120HST10-FREQ-G2TR
EC3125HST10-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ
EC3120HST10ET-FREQ-G2TR VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3120HST10ET-FREQ-G2TR
EC3125T10ET-FREQ VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125T10ET-FREQ
EC3125HST10-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3125HST10-FREQ-G
EC3100HST10ET-FREQ VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3100HST10ET-FREQ
EC3145T10ET-FREQ-G VCXO, CLOCK, 1 MHz - 155.52 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3145T10ET-FREQ-G
EC3120HST10-FREQ-G VCXO, CLOCK, 1 MHz - 44.736 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN Ecliptek Corporation EC3125HST10ET-FREQ-G2 vs EC3120HST10-FREQ-G

Related Parts for EC3125HST10ET-FREQ-G2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3125HST10ET-FREQ-G2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3125HST10ET-FREQ-G2 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3125HST10ET-FREQ-G2 would you like to use for your alert(s)?
  • Please alert me when EC3125HST10ET-FREQ-G2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3125HST10ET-FREQ-G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3125HST10ET-FREQ-G2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3125HST10ET-FREQ-G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3125HST10ET-FREQ-G2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3125HST10ET-FREQ-G2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: