Part Details for EC312515-24.000M-CLXXX by Ecliptek Corporation
Overview of EC312515-24.000M-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EC312515-24.000M-CLXXX
EC312515-24.000M-CLXXX CAD Models
EC312515-24.000M-CLXXX Part Data Attributes
|
EC312515-24.000M-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC312515-24.000M-CLXXX
Ecliptek Corporation
VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Linearity | 15% | |
Manufacturer Series | EC31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC312515-24.000M-CLXXX
This table gives cross-reference parts and alternative options found for EC312515-24.000M-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC312515-24.000M-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC312515ET-24.000M-G | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN | Ecliptek Corporation | EC312515-24.000M-CLXXX vs EC312515ET-24.000M-G |
EC312515ET-24.000M-CLXXX | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 | Ecliptek Corporation | EC312515-24.000M-CLXXX vs EC312515ET-24.000M-CLXXX |
EC312515-24.000M-G | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 14 PIN | Ecliptek Corporation | EC312515-24.000M-CLXXX vs EC312515-24.000M-G |
EC312515-24.000M | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14 | Ecliptek Corporation | EC312515-24.000M-CLXXX vs EC312515-24.000M |