Part Details for EC3120HSTA10ET-1.000M-GTR by Ecliptek Corporation
Overview of EC3120HSTA10ET-1.000M-GTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EC3120HSTA10ET-1.000M-GTR
EC3120HSTA10ET-1.000M-GTR CAD Models
EC3120HSTA10ET-1.000M-GTR Part Data Attributes
|
EC3120HSTA10ET-1.000M-GTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3120HSTA10ET-1.000M-GTR
Ecliptek Corporation
VCXO, CLOCK, 1 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC3120HSTA10ET-1.000M-GTR
This table gives cross-reference parts and alternative options found for EC3120HSTA10ET-1.000M-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3120HSTA10ET-1.000M-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3120HSTA10ET-1.000M | VCXO, CLOCK, 1 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3120HSTA10ET-1.000M-GTR vs EC3120HSTA10ET-1.000M |
EC3120HSTA10-1.000M-G2TR | VCXO, CLOCK, 1 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA10ET-1.000M-GTR vs EC3120HSTA10-1.000M-G2TR |
EC3120HSTA10ET-1.000M-G2TR | VCXO, CLOCK, 1 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA10ET-1.000M-GTR vs EC3120HSTA10ET-1.000M-G2TR |
EC3120HSTA10-1.000M-GTR | VCXO, CLOCK, 1 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3120HSTA10ET-1.000M-GTR vs EC3120HSTA10-1.000M-GTR |