Part Details for EC3100HS15ET-24.000M-G2TR by Ecliptek Corporation
Overview of EC3100HS15ET-24.000M-G2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC3897HUHG-2#TRPBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out | |
LTC1562CG-2#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Part Details for EC3100HS15ET-24.000M-G2TR
EC3100HS15ET-24.000M-G2TR CAD Models
EC3100HS15ET-24.000M-G2TR Part Data Attributes
|
EC3100HS15ET-24.000M-G2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3100HS15ET-24.000M-G2TR
Ecliptek Corporation
VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC3100HS15ET-24.000M-G2TR
This table gives cross-reference parts and alternative options found for EC3100HS15ET-24.000M-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3100HS15ET-24.000M-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3100HS15-24.000M | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3100HS15ET-24.000M-G2TR vs EC3100HS15-24.000M |
EC3100HS15ET-24.000M-GTR | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3100HS15ET-24.000M-G2TR vs EC3100HS15ET-24.000M-GTR |
EC3100HS15ET-24.000M | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC3100HS15ET-24.000M-G2TR vs EC3100HS15ET-24.000M |
EC3100HS15-24.000M-GTR | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3100HS15ET-24.000M-G2TR vs EC3100HS15-24.000M-GTR |
EC3100HS15-24.000M-G2TR | VCXO, CLOCK, 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, GULLWING, 8 PIN | Ecliptek Corporation | EC3100HS15ET-24.000M-G2TR vs EC3100HS15-24.000M-G2TR |