Part Details for EC30AL43-825MH by Magnetic Circuit Elements Inc
Overview of EC30AL43-825MH by Magnetic Circuit Elements Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30825MH-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for EC30AL43-825MH
EC30AL43-825MH CAD Models
EC30AL43-825MH Part Data Attributes
|
EC30AL43-825MH
Magnetic Circuit Elements Inc
Buy Now
Datasheet
|
Compare Parts:
EC30AL43-825MH
Magnetic Circuit Elements Inc
General Purpose Inductor, 825000uH, 1%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETIC CIRCUIT ELEMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Inductance-Nom (L) | 825000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.016 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18.542 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 8.382 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 1% |