Part Details for EC2745TTS-24.000MTR by Ecliptek Corporation
Overview of EC2745TTS-24.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2745TTS-24.000MTR
EC2745TTS-24.000MTR CAD Models
EC2745TTS-24.000MTR Part Data Attributes
|
EC2745TTS-24.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2745TTS-24.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2745TTS-24.000MTR
This table gives cross-reference parts and alternative options found for EC2745TTS-24.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2745TTS-24.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2745TTS-24.000M | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-24.000MTR vs EC2745TTS-24.000M |
EC2745TTS-24.000MTR | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-24.000MTR vs EC2745TTS-24.000MTR |
EC2745ETTTS-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2745TTS-24.000MTR vs EC2745ETTTS-24.000MTR |
EC2745ETTTS-24.000M | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-24.000MTR vs EC2745ETTTS-24.000M |
EC2745ETTTS-24.000MTR | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2745TTS-24.000MTR vs EC2745ETTTS-24.000MTR |
EC2745ETTTS-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2745TTS-24.000MTR vs EC2745ETTTS-24.000M |