Part Details for EC2620ETTTS-37.056M by Abracon Corporation
Overview of EC2620ETTTS-37.056M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP2105-6MBEVAL1Z | Renesas Electronics Corporation | Low Voltage Driver for Synchronous Rectification Evaluation Board |
Part Details for EC2620ETTTS-37.056M
EC2620ETTTS-37.056M CAD Models
EC2620ETTTS-37.056M Part Data Attributes
|
EC2620ETTTS-37.056M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2620ETTTS-37.056M
Abracon Corporation
LVCMOS Output Clock Oscillator, 37.056MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC2620ETTTS-37.056M
This table gives cross-reference parts and alternative options found for EC2620ETTTS-37.056M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2620ETTTS-37.056M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2620TTS-37.056MTR | CRYSTAL OSCILLATOR, CLOCK, 37.056MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2620ETTTS-37.056M vs EC2620TTS-37.056MTR |
EC2620ETTTS-37.056M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2620ETTTS-37.056M vs EC2620ETTTS-37.056M |
EC2620TTS-37.056M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2620ETTTS-37.056M vs EC2620TTS-37.056M |
EC2620TTS-37.056MTR | LVCMOS Output Clock Oscillator, 37.056MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2620ETTTS-37.056M vs EC2620TTS-37.056MTR |