Part Details for EC2216GBP511LGK by Jackcon Capacitor Electronics Co Ltd
Overview of EC2216GBP511LGK by Jackcon Capacitor Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2216GBP511LGK
EC2216GBP511LGK CAD Models
EC2216GBP511LGK Part Data Attributes
|
EC2216GBP511LGK
Jackcon Capacitor Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC2216GBP511LGK
Jackcon Capacitor Electronics Co Ltd
CAP, ALUMINUM ELECTROLYTIC, 22UF, 16VDC, 20% -TOL, 20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JACKCON CAPACITOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LGK(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 56 mA | |
Series | LGK(16V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EC2216GBP511LGK
This table gives cross-reference parts and alternative options found for EC2216GBP511LGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2216GBP511LGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME160ETE220ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EC2216GBP511LGK vs ESME160ETE220ME11N |
ECA1CM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EC2216GBP511LGK vs ECA1CM220 |
2220LCM0511LLN38ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 2220LCM0511LLN38ED |
8220LCM0511LLN381F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 8220LCM0511LLN381F |
1220LCM0511LLN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 1220LCM0511LLN385R |
8220LCM0511LLN481F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 8220LCM0511LLN481F |
8220LCM0511LLN08EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 8220LCM0511LLN08EF |
2220LCM0511LLN48ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 2220LCM0511LLN48ED |
2220LCM0511WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 2220LCM0511WPN98FC |
8220LCM0511WF05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | EC2216GBP511LGK vs 8220LCM0511WF05E |