-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4797
|
Newark | Signal Relay, Ec2 Series, Non Latching, Dpdt, Through Hole, 2 A, 24 Vdc Rohs Compliant: Yes |Kemet EC2-24NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$1.6100 / $2.5100 | Buy Now |
DISTI #
399-11037-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3931 / $2.4800 | Buy Now |
DISTI #
EC2-24NU
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole - Rail/Tube (Alt: EC2-24NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$1.5326 / $1.7369 | Buy Now |
DISTI #
80-EC2-24NU
|
Mouser Electronics | Low Signal Relays - PCB 24V 2A Non Latching LL=3.2mm RoHS: Compliant | 25434 |
|
$1.4300 / $2.4300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
EC2-24NU
|
TTI | Low Signal Relays - PCB 24V 2A Non Latching LL=3.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 11200 In Stock |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
EC2-24NU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole (Alt: EC2-24NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EC2-24NU
|
Avnet Asia | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole (Alt: EC2-24NU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
$1.1610 / $1.8576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2-24NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-24NU
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
JESD-609 Code | e1 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |