Part Details for EC1SMM-S-FREQ5 by Ecliptek Corporation
Overview of EC1SMM-S-FREQ5 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for EC1SMM-S-FREQ5
EC1SMM-S-FREQ5 CAD Models
EC1SMM-S-FREQ5 Part Data Attributes
|
EC1SMM-S-FREQ5
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1SMM-S-FREQ5
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 9.999 MHz | |
Operating Frequency-Min | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC1SMM-S-FREQ5
This table gives cross-reference parts and alternative options found for EC1SMM-S-FREQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1SMM-S-FREQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SNAS-FREQ5TR | QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EC1SMM-S-FREQ5 vs E1SNAS-FREQ5TR |
E1SNAS-FREQ5 | QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EC1SMM-S-FREQ5 vs E1SNAS-FREQ5 |