Datasheets
EC1SMJ-B-FREQTR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz

Part Details for EC1SMJ-B-FREQTR by Ecliptek Corporation

Overview of EC1SMJ-B-FREQTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for EC1SMJ-B-FREQTR

EC1SMJ-B-FREQTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC1SMJ-B-FREQTR Part Data Attributes

EC1SMJ-B-FREQTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC1SMJ-B-FREQTR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature TAPE AND REEL; BT CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
JESD-609 Code e0
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 48 MHz
Operating Frequency-Min 24 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
Series Resistance 40 Ω
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for EC1SMJ-B-FREQTR

This table gives cross-reference parts and alternative options found for EC1SMJ-B-FREQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1SMJ-B-FREQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC1SMJ-B-FREQ QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz Ecliptek Corporation EC1SMJ-B-FREQTR vs EC1SMJ-B-FREQ
Part Number Description Manufacturer Compare
EC1SMJ-B-FREQ QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz Ecliptek Corporation EC1SMJ-B-FREQTR vs EC1SMJ-B-FREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1SMJ-B-FREQTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1SMJ-B-FREQTR by Ecliptek Corporation

  • Please alert me when EC1SMJ-B-FREQTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1SMJ-B-FREQTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1SMJ-B-FREQTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1SMJ-B-FREQTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1SMJ-B-FREQTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1SMJ-B-FREQTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: