EC1M-S-FREQ1TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz

Overview of EC1M-S-FREQ1TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EC1M-S-FREQ1TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1M-S-FREQ1TR by Ecliptek Corporation

EC1M-S-FREQ1TR
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
JESD-609 Code
e0
Manufacturer Series
EC1
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
4.999 MHz
Operating Frequency-Min
3.579545 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.18XB4.7XH2.5 (mm)
Series Resistance
200 Ω
Surface Mount
NO
Terminal Finish
TIN LEAD
Want to compare parts?
  1. EC1M-S-FREQ1TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz
    VS

Alternate Parts for EC1M-S-FREQ1TR

This table gives cross-reference parts and alternative options found for EC1M-S-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1M-S-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC1M-S-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC1M-S-FREQ1TR vs EC1M-S-FREQ1-TR
EC1M-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC1M-S-FREQ1TR vs EC1M-S-FREQ1
E1UM-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN Ecliptek Corporation EC1M-S-FREQ1TR vs E1UM-S-FREQ1TR
Part Number Description Manufacturer Compare
EC1M-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC1M-S-FREQ1TR vs EC1M-S-FREQ1
E1UM-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN Ecliptek Corporation EC1M-S-FREQ1TR vs E1UM-S-FREQ1TR
EC1M-S-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation EC1M-S-FREQ1TR vs EC1M-S-FREQ1-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1M-S-FREQ1TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1M-S-FREQ1TR by Ecliptek Corporation

  • Please alert me when EC1M-S-FREQ1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1M-S-FREQ1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1M-S-FREQ1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1M-S-FREQ1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1M-S-FREQ1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1M-S-FREQ1TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: