EC1345TTS-20.000M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Overview of EC1345TTS-20.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for EC1345TTS-20.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1345TTS-20.000M by Ecliptek Corporation

EC1345TTS-20.000M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EC13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS/TTL
Output Load
2 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC1345TTS-20.000M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
    VS

Alternate Parts for EC1345TTS-20.000M

This table gives cross-reference parts and alternative options found for EC1345TTS-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1345TTS-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1345ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345ETTTS-20.000M
EH1345ETTTS-20.000M-G CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345ETTTS-20.000M-G
EH1345TTS-20.000M-G CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345TTS-20.000M-G
EH1345TTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345TTS-20.000M
Part Number Description Manufacturer Compare
EH1345ETTTS-20.000M-G CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345ETTTS-20.000M-G
EH1345ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345ETTTS-20.000M
EH1320ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1320ETTTS-20.000M
EH1325TTS-20.000M-G CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1325TTS-20.000M-G
EH1325TTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1325TTS-20.000M
EH1345TTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1345TTS-20.000M
EC1300ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EC1300ETTTS-20.000M
EH1320ETTTS-20.000M-G CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1320ETTTS-20.000M-G
EH1325ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1325ETTTS-20.000M
EH1300ETTTS-20.000M CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EC1345TTS-20.000M vs EH1300ETTTS-20.000M

Related Parts for EC1345TTS-20.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1345TTS-20.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1345TTS-20.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC1345TTS-20.000M would you like to use for your alert(s)?
  • Please alert me when EC1345TTS-20.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1345TTS-20.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1345TTS-20.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1345TTS-20.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1345TTS-20.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1345TTS-20.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: