Part Details for EC1320HSETTTS-0.250M by Ecliptek Corporation
Overview of EC1320HSETTTS-0.250M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1320HSETTTS-0.250M
EC1320HSETTTS-0.250M CAD Models
EC1320HSETTTS-0.250M Part Data Attributes
|
EC1320HSETTTS-0.250M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1320HSETTTS-0.250M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Manufacturer Series | EC13 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1320HSETTTS-0.250M
This table gives cross-reference parts and alternative options found for EC1320HSETTTS-0.250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1320HSETTTS-0.250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1320HSTTS-0.250M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1320HSETTTS-0.250M vs EC1320HSTTS-0.250M-G2TR |
EC1320HSETTTS-0.250M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1320HSETTTS-0.250M vs EC1320HSETTTS-0.250M-G2TR |
EC1320HSTTS-0.250M | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1320HSETTTS-0.250M vs EC1320HSTTS-0.250M |
EC1320HSETTTS-0.250M-GTR | CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1320HSETTTS-0.250M vs EC1320HSETTTS-0.250M-GTR |