Datasheets
EC1320HS-FREQ1 by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4

Part Details for EC1320HS-FREQ1 by Ecliptek Corporation

Overview of EC1320HS-FREQ1 by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EC1320HS-FREQ1

EC1320HS-FREQ1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC1320HS-FREQ1 Part Data Attributes

EC1320HS-FREQ1 Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC1320HS-FREQ1 Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature 5 PPM/YEAR AGING AVAILABLE
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e3
Manufacturer Series EC13
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 24 MHz
Operating Frequency-Min 0.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL
Output Load 2 TTL, 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EC1320HS-FREQ1

This table gives cross-reference parts and alternative options found for EC1320HS-FREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1320HS-FREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC1320HS-FREQ1-G2G2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HS-FREQ1-G2G2
EC1320HSET-FREQ1-G2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-G2
EC1320HS-FREQ1-G2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HS-FREQ1-G2
EC1320HSET-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1
EC1320HSET-FREQ1-GTR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-GTR
EC1320HSET-FREQ1-G CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-G
EC1320HSET-FREQ1-CLXXXTR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-CLXXXTR
EC1320HS-FREQ1-G2G CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HS-FREQ1-G2G
EC1320HSET-FREQ1-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-G2TR
EC1320HSET-FREQ1-TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-TR
Part Number Description Manufacturer Compare
EC1300HSET-FREQ1-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1300HSET-FREQ1-G2TR
EC1325HSET-FREQ1-GG2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1325HSET-FREQ1-GG2
EC1345HS-FREQ1-G2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8 Ecliptek Corporation EC1320HS-FREQ1 vs EC1345HS-FREQ1-G2
EC1325HS-FREQ1-GG2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1325HS-FREQ1-GG2
EC1320HSET-FREQ1-CLXXXG CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1320HSET-FREQ1-CLXXXG
EC1345HSET-FREQ1 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1345HSET-FREQ1
EC1325HS-FREQ1-G2TR CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 Ecliptek Corporation EC1320HS-FREQ1 vs EC1325HS-FREQ1-G2TR
EC1345HSET-FREQ1-CLXXXG2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1345HSET-FREQ1-CLXXXG2
EC130HSET-FREQ1-GG CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC130HSET-FREQ1-GG
EC1345HS-FREQ1-CLXXXG2 CRYSTAL OSCILLATOR, CLOCK, 0.25 MHz - 24 MHz, HCMOS/TTL OUTPUT Ecliptek Corporation EC1320HS-FREQ1 vs EC1345HS-FREQ1-CLXXXG2

EC1320HS-FREQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1320HS-FREQ1 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1320HS-FREQ1 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC1320HS-FREQ1 would you like to use for your alert(s)?
  • Please alert me when EC1320HS-FREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1320HS-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1320HS-FREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1320HS-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1320HS-FREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1320HS-FREQ1 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: