Part Details for EC1300HSETTS-FREQ2-G2TR by Ecliptek Corporation
Overview of EC1300HSETTS-FREQ2-G2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC3897HUHG-2#TRPBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out | |
LTC1562CG-2#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Part Details for EC1300HSETTS-FREQ2-G2TR
EC1300HSETTS-FREQ2-G2TR CAD Models
EC1300HSETTS-FREQ2-G2TR Part Data Attributes
|
EC1300HSETTS-FREQ2-G2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1300HSETTS-FREQ2-G2TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EC1300HSETTS-FREQ2-G2TR
This table gives cross-reference parts and alternative options found for EC1300HSETTS-FREQ2-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1300HSETTS-FREQ2-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1300HSETTS-FREQ2 | CRYSTAL OSCILLATOR, CLOCK, 70 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EH1300HSETTS-FREQ2 |
EH1300HSETTS-FREQ2-G2 | CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EH1300HSETTS-FREQ2-G2 |
EC1300HSTS-FREQ2-G | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EC1300HSTS-FREQ2-G |
EC130HSETTS-FREQ2-CLXXXG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EC130HSETTS-FREQ2-CLXXXG2 |
EC130HSETTS-FREQ2-GG2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EC130HSETTS-FREQ2-GG2 |
EC1300HSETTS-FREQ2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EC1300HSETTS-FREQ2 |
EH1300HSETTS-FREQ2-GTR | CRYSTAL OSCILLATOR, CLOCK, 70 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EH1300HSETTS-FREQ2-GTR |
EH1300HSETTS-FREQ2-G | CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EH1300HSETTS-FREQ2-G |
EC130HSTS-FREQ2-TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz - 125 MHz, HCMOS OUTPUT | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EC130HSTS-FREQ2-TR |
EH1300HSETTS-FREQ2-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 70.001 MHz - 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8 | Ecliptek Corporation | EC1300HSETTS-FREQ2-G2TR vs EH1300HSETTS-FREQ2-CLXXX |