Part Details for EC12E2420801 by Alps Alpine Co Ltd
Overview of EC12E2420801 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E2420801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Tray | 0Tray |
|
$0.7740 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
4369 In Stock |
|
$1.2600 / $2.2800 | Buy Now |
DISTI #
66354285
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Automotive Min Qty: 25 Package Multiple: 25 Date Code: 2036 | Americas - 4350 |
|
$1.6153 / $3.0199 | Buy Now |
DISTI #
EC12E2420801
|
TME | Encoder: incremental, THT, 24imp/revol, Pos: 24, two phase A and B Min Qty: 1 | 163 |
|
$0.7000 / $1.6500 | Buy Now |
|
Chip1Cloud | 12mm Size Insulated Shaft Type Encoder Variety | 23000 |
|
RFQ | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
4369 In Stock |
|
$1.2600 / $2.2800 | Buy Now |
|
New Advantage Corporation | 12mm Size Insulated Shaft Encoder Bushing/24Pulses/24Detent/Standard Det RoHS: Compliant Min Qty: 1 Package Multiple: 95 | 4370 |
|
$0.7940 / $0.8533 | Buy Now |
Part Details for EC12E2420801
EC12E2420801 CAD Models
EC12E2420801 Part Data Attributes:
|
EC12E2420801
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E2420801
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |