Part Details for EC12E24204A9 by Alps Alpine Co Ltd
Overview of EC12E24204A9 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E24204A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
5680 In Stock |
|
$0.6830 / $1.0070 | Buy Now |
DISTI #
60905465
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2144 | Americas - 5675 |
|
$0.9441 / $1.5288 | Buy Now |
DISTI #
EC12E24204A9
|
TME | Encoder: incremental, THT, 24imp/revol, Pos: 24, two phase A and B Min Qty: 1 | 0 |
|
$0.9200 / $1.4900 | RFQ |
|
CHIPMALL.COM LIMITED | 2388 |
|
$0.8530 / $0.9342 | Buy Now | |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 2355 |
|
$0.4523 / $0.7764 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 1164 |
|
$0.4082 / $0.7455 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
5680 In Stock |
|
$0.6830 / $1.0070 | Buy Now |
Part Details for EC12E24204A9
EC12E24204A9 CAD Models
EC12E24204A9 Part Data Attributes
|
EC12E24204A9
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E24204A9
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |