Part Details for EC12E24204A8 by Alps Alpine Co Ltd
Overview of EC12E24204A8 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EC12E24204A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Encoders 12mm 24 RES 24 DTENT RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0Tray |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
4821 On Order |
|
$0.5890 / $0.8860 | Buy Now |
|
Bristol Electronics | 392 |
|
RFQ | ||
|
Quest Components | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 313 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
EC12E24204A8
|
TME | Encoder: incremental, THT, 24imp/revol, Pos: 24, two phase A and B Min Qty: 1 | 81 |
|
$0.5650 / $1.3490 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 10 |
|
$0.4044 / $0.7700 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pins RoHS: Compliant |
4821 On Order |
|
$0.5890 / $0.8860 | Buy Now |
|
New Advantage Corporation | Encoders High Collar/24Pulses/24Detent/ Standard Detent/ LM1=20 RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 16560 |
|
$0.6108 / $0.6564 | Buy Now |
Part Details for EC12E24204A8
EC12E24204A8 CAD Models
EC12E24204A8 Part Data Attributes:
|
EC12E24204A8
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E24204A8
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |