Part Details for EC12D1564402 by Alps Alpine Co Ltd
Overview of EC12D1564402 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12D1564402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 2560 Container: Tray | 0Tray |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 10mN.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant |
3376 In Stock |
|
$0.5120 / $0.7320 | Buy Now |
DISTI #
60856024
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin Min Qty: 75 Package Multiple: 25 Date Code: 2026 | Americas - 3375 |
|
$0.6959 / $1.0167 | Buy Now |
DISTI #
EC12D1564402
|
TME | Encoder: incremental, THT, 15imp/revol, Pos: 30, two phase A and B Min Qty: 1 | 0 |
|
$0.5540 / $1.3920 | RFQ |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 10mN.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant |
3376 In Stock |
|
$0.5120 / $0.7320 | Buy Now |
Part Details for EC12D1564402
EC12D1564402 CAD Models
EC12D1564402 Part Data Attributes:
|
EC12D1564402
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12D1564402
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |