EC1125ETTS-24.001M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4

Overview of EC1125ETTS-24.001M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDCCGF28GB-001M Amphenol Cables on Demand Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft)
SF-NDAAFF100G-001M Amphenol Cables on Demand Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28
SF-NDVVYF0001-001M Amphenol Cables on Demand Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP

CAD Models for EC1125ETTS-24.001M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC1125ETTS-24.001M by Ecliptek Corporation

EC1125ETTS-24.001M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Manufacturer Series
EC11
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
24.001 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EC1125ETTS-24.001M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4
    VS

Alternate Parts for EC1125ETTS-24.001M

This table gives cross-reference parts and alternative options found for EC1125ETTS-24.001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1125ETTS-24.001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC1125TS-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125TS-24.001M
Part Number Description Manufacturer Compare
EC1125TTS-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125TTS-24.001M
EC1125TS-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125TS-24.001M
EC1125ET-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125ET-24.001M
EC1125ETT-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125ETT-24.001M
EC1125T-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125T-24.001M
EC1125ETTTS-24.001M CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, DIP-14/4 Ecliptek Corporation EC1125ETTS-24.001M vs EC1125ETTTS-24.001M

Related Parts for EC1125ETTS-24.001M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC1125ETTS-24.001M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC1125ETTS-24.001M by Ecliptek Corporation

  • Please alert me when EC1125ETTS-24.001M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC1125ETTS-24.001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC1125ETTS-24.001M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC1125ETTS-24.001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC1125ETTS-24.001M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC1125ETTS-24.001M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: