Part Details for EC10DS1 by KYOCERA Corporation
Overview of EC10DS1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC10DS1
EC10DS1 CAD Models
EC10DS1 Part Data Attributes:
|
EC10DS1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
EC10DS1
KYOCERA Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for EC10DS1
This table gives cross-reference parts and alternative options found for EC10DS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10DS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOD4002 | Rectifier Diode, | Galaxy Microelectronics | EC10DS1 vs SOD4002 |
USL1B | 1A, 100V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | EC10DS1 vs USL1B |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | EC10DS1 vs 1A2 |
SS110-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | EC10DS1 vs SS110-HF |
FM4002-MH-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EC10DS1 vs FM4002-MH-H |
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EC10DS1 vs FM1100-MH-H |
FR102WS | Rectifier Diode, | Rectron Semiconductor | EC10DS1 vs FR102WS |
ES1BW-W | Rectifier Diode, | Rectron Semiconductor | EC10DS1 vs ES1BW-W |
SS110FL | Rectifier Diode, | MERITEK Electronics Corporation | EC10DS1 vs SS110FL |
HA12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | EC10DS1 vs HA12 |