There are no models available for this part yet.
Overview of EC10010HBPLLM by Jackcon Capacitor Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EC10010HBPLLM by Jackcon Capacitor Electronics Co Ltd
Part Data Attributes for EC10010HBPLLM by Jackcon Capacitor Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JACKCON CAPACITOR ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
7 mm
|
Manufacturer Series
|
LLM(10V)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
LLM(10V)
|
Terminal Pitch
|
3.5 mm
|
Alternate Parts for EC10010HBPLLM
This table gives cross-reference parts and alternative options found for EC10010HBPLLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10010HBPLLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1A101MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1CM |
USV1A101MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1CC |
ESX107M010AG1JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EC10010HBPLLM vs ESX107M010AG1JA |
SA-101M1ABK-0807S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EC10010HBPLLM vs SA-101M1ABK-0807S |
ESX107M010AG1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EC10010HBPLLM vs ESX107M010AG1AA |
USV1A101MFD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1BA |
KS107M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | EC10010HBPLLM vs KS107M1A |
USV1A101MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1CV |
USV1A101MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1CP |
USV1A101MFD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | EC10010HBPLLM vs USV1A101MFD1CT |