Part Details for EC100035GBP1320LGK by Jackcon Capacitor Electronics Co Ltd
Overview of EC100035GBP1320LGK by Jackcon Capacitor Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC100035GBP1320LGK
EC100035GBP1320LGK CAD Models
EC100035GBP1320LGK Part Data Attributes
|
EC100035GBP1320LGK
Jackcon Capacitor Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC100035GBP1320LGK
Jackcon Capacitor Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JACKCON CAPACITOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LGK(35V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LGK(35V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EC100035GBP1320LGK
This table gives cross-reference parts and alternative options found for EC100035GBP1320LGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC100035GBP1320LGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDL1000M35CF213X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EC100035GBP1320LGK vs RDL1000M35CF213X20 |
R1VST102M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EC100035GBP1320LGK vs R1VST102M |
SK035M1000L5FW1320 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EC100035GBP1320LGK vs SK035M1000L5FW1320 |
SK035M1000L5F11320 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EC100035GBP1320LGK vs SK035M1000L5F11320 |
KSK108M035T1A1L20K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | EC100035GBP1320LGK vs KSK108M035T1A1L20K |
RDL1000M35TB113X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EC100035GBP1320LGK vs RDL1000M35TB113X20 |
RDL1000M35TR6313X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EC100035GBP1320LGK vs RDL1000M35TR6313X20 |
SR035108M | Maxcap Electronics Sdn Bhd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | EC100035GBP1320LGK vs SR035108M |
ESK108M035AL3AA | KEMET Corporation | $0.3397 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | EC100035GBP1320LGK vs ESK108M035AL3AA |
140-XRL35V1000-RC-TB | Xicon Passive Components | Check for Price | Cap,Al2O3,1mF,35VDC,20% -Tol,20% +Tol | EC100035GBP1320LGK vs 140-XRL35V1000-RC-TB |