EBW-PK28-P003H2-3Z-E2200
Excel Cell Electronic Co Ltd
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Overview of EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT2024AALS8-33E-22.000000 SiTime 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator
SIT9001AC-44-33E2-20.00000 SiTime SIT9001AC-44-33E2-20.00000
SIT8008BC-73-18E-22.000000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd

EBW-PK28-P003H2-3Z-E2200
Excel Cell Electronic Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCEL CELL ELECTRONIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.075 inch
Body Depth
0.217 inch
Body Length
0.35 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
100000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Terminal Pitch
1.2446 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
3
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. EBW-PK28-P003H2-3Z-E2200
    Excel Cell Electronic Co Ltd
    Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
    VS

Alternate Parts for EBW-PK28-P003H2-3Z-E2200

This table gives cross-reference parts and alternative options found for EBW-PK28-P003H2-3Z-E2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBW-PK28-P003H2-3Z-E2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCU006-RT03T Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle MMT Corp EBW-PK28-P003H2-3Z-E2200 vs MCU006-RT03T
A1255WR-S-3P Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,3 Positions,Beige; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes CJT Changjiang Connectors Co Ltd EBW-PK28-P003H2-3Z-E2200 vs A1255WR-S-3P
A1251WRA-S-3P Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle CJT Changjiang Connectors Co Ltd EBW-PK28-P003H2-3Z-E2200 vs A1251WRA-S-3P
STL125-0420CSPTT-03U Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH EBW-PK28-P003H2-3Z-E2200 vs STL125-0420CSPTT-03U
A1251WR0-3PS Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle Jowle Technology Co Ltd EBW-PK28-P003H2-3Z-E2200 vs A1251WR0-3PS
12513WR-03A00 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle YEONHO Electronics Co Ltd EBW-PK28-P003H2-3Z-E2200 vs 12513WR-03A00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd

Select Manufacturer
Which Manufacturer of EBW-PK28-P003H2-3Z-E2200 would you like to use for your alert(s)?
  • Please alert me when EBW-PK28-P003H2-3Z-E2200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EBW-PK28-P003H2-3Z-E2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EBW-PK28-P003H2-3Z-E2200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EBW-PK28-P003H2-3Z-E2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EBW-PK28-P003H2-3Z-E2200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EBW-PK28-P003H2-3Z-E2200 by Excel Cell Electronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: