Part Details for EBJ17RG4BFWA-GN-F by Micron Technology Inc
Overview of EBJ17RG4BFWA-GN-F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for EBJ17RG4BFWA-GN-F
EBJ17RG4BFWA-GN-F CAD Models
EBJ17RG4BFWA-GN-F Part Data Attributes:
|
EBJ17RG4BFWA-GN-F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EBJ17RG4BFWA-GN-F
Micron Technology Inc
Memory IC, 2GX72, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 0.225 ns | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 154618822656 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 3.11 mA | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |