Part Details for EBC60DREI-S734 by Sullins Connector Solutions
Overview of EBC60DREI-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for EBC60DREI-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC60DREI-S734-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3920 | Buy Now |
Part Details for EBC60DREI-S734
EBC60DREI-S734 CAD Models
EBC60DREI-S734 Part Data Attributes
|
EBC60DREI-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC60DREI-S734
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 6.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 120 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for EBC60DREI-S734
This table gives cross-reference parts and alternative options found for EBC60DREI-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC60DREI-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EBC60DREF-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | EBC60DREI-S734 vs EBC60DREF-S734 |
RBC60DRES-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | EBC60DREI-S734 vs RBC60DRES-S734 |
EBC60DREN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | EBC60DREI-S734 vs EBC60DREN-S13 |
ABC60DREH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | EBC60DREI-S734 vs ABC60DREH-S13 |
HBC60DREN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | EBC60DREI-S734 vs HBC60DREN-S13 |
GBC60DREN-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | EBC60DREI-S734 vs GBC60DREN-S734 |
GBC60DREH-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | EBC60DREI-S734 vs GBC60DREH-S93 |
RBC60DREH-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | EBC60DREI-S734 vs RBC60DREH-S93 |
HBC60DREF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | EBC60DREI-S734 vs HBC60DREF-S13 |
HBC60DREN-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 120 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | EBC60DREI-S734 vs HBC60DREN-S734 |