Part Details for EBC18DCCT-S371 by Sullins Connector Solutions
Overview of EBC18DCCT-S371 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-371T | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
1008HS-371TJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-371XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for EBC18DCCT-S371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC18DCCT-S371-ND
|
DigiKey | CONN ISA FMALE 36POS 0.100 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.1000 | Buy Now |
Part Details for EBC18DCCT-S371
EBC18DCCT-S371 CAD Models
EBC18DCCT-S371 Part Data Attributes
|
EBC18DCCT-S371
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC18DCCT-S371
Sullins Connector Solutions
Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.635 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for EBC18DCCT-S371
This table gives cross-reference parts and alternative options found for EBC18DCCT-S371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC18DCCT-S371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3-093-U151/01-97 | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | EBC18DCCT-S371 vs SL3-093-U151/01-97 |
SL3-093-UH175/03-97 | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | EBC18DCCT-S371 vs SL3-093-UH175/03-97 |
EBC18DTAN-S371 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EBC18DCCT-S371 vs EBC18DTAN-S371 |
SL3-093-U114/01-97 | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | EBC18DCCT-S371 vs SL3-093-U114/01-97 |
EBC18DTAH-S371 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EBC18DCCT-S371 vs EBC18DTAH-S371 |
EBC18DTMD-S371 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EBC18DCCT-S371 vs EBC18DTMD-S371 |
EBC18DCCH-S371 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | EBC18DCCT-S371 vs EBC18DCCH-S371 |
EBC18DTMI-S371 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | EBC18DCCT-S371 vs EBC18DTMI-S371 |
SL3-093-U120/05-97 | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | EBC18DCCT-S371 vs SL3-093-U120/05-97 |
SL3-093-U130/01-97 | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | EBC18DCCT-S371 vs SL3-093-U130/01-97 |