Part Details for EBC15MMKN-S189 by Sullins Connector Solutions
Overview of EBC15MMKN-S189 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Part Details for EBC15MMKN-S189
EBC15MMKN-S189 CAD Models
EBC15MMKN-S189 Part Data Attributes
|
EBC15MMKN-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC15MMKN-S189
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.756 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.56 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC15MMKN-S189
This table gives cross-reference parts and alternative options found for EBC15MMKN-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC15MMKN-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC15MMNV | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs EBC15MMNV |
ECC15MMNZ | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs ECC15MMNZ |
GCC15MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs GCC15MMVT-S189 |
GBC15MMKZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs GBC15MMKZ-S189 |
GBC15MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs GBC15MMVN-S189 |
EBC15MMNZ | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs EBC15MMNZ |
GBC15MMNT | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs GBC15MMNT |
ECC15MMWV | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs ECC15MMWV |
ECC15MMWT | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs ECC15MMWT |
GCC15MMVV-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMKN-S189 vs GCC15MMVV-S189 |