Part Details for EBA40DCMT-S288 by Sullins Connector Solutions
Overview of EBA40DCMT-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBA40DCMT-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBA40DCMT-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.7400 | Buy Now |
Part Details for EBA40DCMT-S288
EBA40DCMT-S288 CAD Models
EBA40DCMT-S288 Part Data Attributes
|
EBA40DCMT-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBA40DCMT-S288
Sullins Connector Solutions
Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.805 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.175 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for EBA40DCMT-S288
This table gives cross-reference parts and alternative options found for EBA40DCMT-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBA40DCMT-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBA40DCWD-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DCWD-S288 |
EBA40DCKN-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DCKN-S288 |
EBA40DCWN-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DCWN-S288 |
EBA40DCTS-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DCTS-S288 |
EBA40DRMT-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DRMT-S288 |
GBA40DTKN-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs GBA40DTKN-S288 |
GBA40DRMH-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs GBA40DRMH-S288 |
EBA40DRST-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DRST-S288 |
EBA40DCTH-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DCTH-S288 |
EBA40DRSS-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EBA40DCMT-S288 vs EBA40DRSS-S288 |