Part Details for EB83D18SGFV by Vishay Intertechnologies
Overview of EB83D18SGFV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB83D18SGFV
EB83D18SGFV CAD Models
EB83D18SGFV Part Data Attributes
|
EB83D18SGFV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB83D18SGFV
Vishay Intertechnologies
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .138-.163, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.34 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EB83D18SGFV
This table gives cross-reference parts and alternative options found for EB83D18SGFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB83D18SGFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-036-559-268 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-559-268 |
67074 | 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP | TE Connectivity | EB83D18SGFV vs 67074 |
357-036-520-278 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-520-278 |
357-036-555-268 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-555-268 |
307-036-500-278 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 307-036-500-278 |
357-036-542-268 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-542-268 |
357-036-500-207 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-500-207 |
307-036-559-208 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 307-036-559-208 |
357-036-542-258 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-542-258 |
357-036-540-278 | Headers and Edge Type Connector, | EDAC Inc | EB83D18SGFV vs 357-036-540-278 |