Part Details for EB52F5G15BN-9.720M by Ecliptek Corporation
Overview of EB52F5G15BN-9.720M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-720MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free |
Part Details for EB52F5G15BN-9.720M
EB52F5G15BN-9.720M CAD Models
EB52F5G15BN-9.720M Part Data Attributes
|
EB52F5G15BN-9.720M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB52F5G15BN-9.720M
Ecliptek Corporation
TCXO, CLOCK, 9.72 MHz, LVCMOS OUTPUT, METAL, DIP-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1.5% | |
Manufacturer Series | EB52F5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9.72 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.3mm x 13.0mm x 8.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |