Part Details for EB51F3C30V-12.800M by Ecliptek Corporation
Overview of EB51F3C30V-12.800M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM800MARNZ-REEL | Analog Devices | 5V CMOS PROCESS I.C. | |
ADM800MARNZ | Analog Devices | 5V CMOS PROCESS I.C. | |
M30800MC-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EB51F3C30V-12.800M
EB51F3C30V-12.800M CAD Models
EB51F3C30V-12.800M Part Data Attributes
|
EB51F3C30V-12.800M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB51F3C30V-12.800M
Ecliptek Corporation
TCVCXO, CLOCK, 12.8 MHz, HCMOS/TTL OUTPUT, METAL, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 18.3mm x 11.7mm x 4.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |