Part Details for EB41C44SGF by Vishay Intertechnologies
Overview of EB41C44SGF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB41C44SGF
EB41C44SGF CAD Models
EB41C44SGF Part Data Attributes
|
EB41C44SGF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB41C44SGF
Vishay Intertechnologies
Card Edge Connector, 88 Contact(s), 2 Row(s), Solder Lug Terminal, Locking, Green Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.235 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 88 |
Alternate Parts for EB41C44SGF
This table gives cross-reference parts and alternative options found for EB41C44SGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB41C44SGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH100-LPSE-D16-ST-BK | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | EB41C44SGF vs SMH100-LPSE-D16-ST-BK |