There are no models available for this part yet.
Overview of EB2065-J24B-AFF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EB2065-J24B-AFF by NKK Switches
Part Data Attributes for EB2065-J24B-AFF by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
WHITE
|
Actuator Finish
|
GLOSS
|
Actuator Length
|
0.52 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
2.2098 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
BLACK BEZEL, TWO GREEN LED'S
|
Body Breadth
|
12.192 mm
|
Body Height
|
34.1122 mm
|
Body Length or Diameter
|
13.9954 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Illumination
|
LED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for EB2065-J24B-AFF
This table gives cross-reference parts and alternative options found for EB2065-J24B-AFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2065-J24B-AFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2065P-J34E-AEE | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-J24B-AFF vs EB2065P-J34E-AEE |
EB2065-J23C-AEE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-J24B-AFF vs EB2065-J23C-AEE |
EB2065P-J31E-F | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-J24B-AFF vs EB2065P-J31E-F |
EB2065-J41B-A | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-J24B-AFF vs EB2065-J41B-A |
EB2065P-J23B-AFF | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-J24B-AFF vs EB2065P-J23B-AFF |
EB2065-J21B-E | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-J24B-AFF vs EB2065-J21B-E |
EB2065-J43G-ACF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-J24B-AFF vs EB2065-J43G-ACF |
EB2065P-J33E-AEE | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-J24B-AFF vs EB2065P-J33E-AEE |
EB2065P-J31B-G | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2065-J24B-AFF vs EB2065P-J31B-G |
EB2065-J33E-ACE | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2065-J24B-AFF vs EB2065-J33E-ACE |