Part Details for EB15E2D2H-16.000MTR by Abracon Corporation
Overview of EB15E2D2H-16.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB15E2D2H-16.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-B152D2H16000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 16.000MHz SMD 2.5mm x 3.2mm 50ppm -20 C to +70 C RoHS: Compliant | 0 |
|
$0.6270 / $1.2100 | Order Now |
Part Details for EB15E2D2H-16.000MTR
EB15E2D2H-16.000MTR CAD Models
EB15E2D2H-16.000MTR Part Data Attributes
|
EB15E2D2H-16.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EB15E2D2H-16.000MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EB15E2D2H-16.000MTR
This table gives cross-reference parts and alternative options found for EB15E2D2H-16.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB15E2D2H-16.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EB15E2D2H-16.000M | Abracon Corporation | Check for Price | LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EB15E2D2H-16.000MTR vs EB15E2D2H-16.000M |
EB15E2D2H-16.000M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) | EB15E2D2H-16.000MTR vs EB15E2D2H-16.000M |